01-124.025 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 5
Unit Price: 90,83000 €
Datasheet
Image for 01-124.025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-124.025

DigiKey Part Number
01-124.025-ND
Manufacturer
Manufacturer Product Number
01-124.025
Description
SWITCH PB 8PST-4NO/4NC 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch 8PST-4NO/4NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes