
SIM562-A01-C45ALMDA-01 | |
|---|---|
DigiKey Part Number | SIM562-A01-C45ALMDA-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM562-A01-C45ALMDA-01 |
Description | GRAPHIC DISPLAY TFT - 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color RS-422, RS-485, USB, UART 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | RS-422, RS-485, USB, UART | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,90000 € | 398,90 € |
| Unit Price without VAT: | 398,90000 € |
|---|---|
| Unit Price with VAT: | 478,68000 € |

