
| WK73R2BTTD751J | |
|---|---|
| DigiKey Part Number | 2019-WK73R2BTTD751JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD751JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD751JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WK73R2BTTD751J | 
| Description | RES 750 OHM 5% 1W 1206 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 750 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WK73R2BTTD751J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,17000 € | 0,17 € | 
| 10 | 0,08800 € | 0,88 € | 
| 25 | 0,07000 € | 1,75 € | 
| 50 | 0,05960 € | 2,98 € | 
| 100 | 0,05150 € | 5,15 € | 
| 250 | 0,04328 € | 10,82 € | 
| 500 | 0,03852 € | 19,26 € | 
| 1 000 | 0,03477 € | 34,77 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,02394 € | 119,70 € | 
| 10 000 | 0,02191 € | 219,10 € | 
| 15 000 | 0,02045 € | 306,75 € | 
| 25 000 | 0,01972 € | 493,00 € | 
| Unit Price without VAT: | 0,17000 € | 
|---|---|
| Unit Price with VAT: | 0,20400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France