
86-1-S-YEL | |
|---|---|
DigiKey Part Number | 461-1254-ND |
Manufacturer | |
Manufacturer Product Number | 86-1-S-YEL |
Description | STANDARD HOOK YELLOW 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Hook Steel Tin over Nickel Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Through Hole | |
Color | Yellow | |
Hole Diameter | - | |
Size / Dimension | 0.500" L x 0.175" W (12.70mm x 4.45mm) | |
Height | 0.800" (20.32mm) | |
Plating | Tin over Nickel | |
Material - Insulation | Nylon | |
Material - Body | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,14000 € |



