48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Macro Hook Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633XJL-48R/B

DigiKey Part Number
633XJL-48R/B-ND
Manufacturer
Manufacturer Product Number
633XJL-48R/B
Description
TEST LEAD BANANA TO GRABBER 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Macro Hook Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Macro Hook
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,67000 €52,67 €
1044,76500 €447,65 €
2541,96360 €1 049,09 €
5039,96240 €1 998,12 €
10038,05730 €3 805,73 €
Manufacturers Standard Package
Unit Price without VAT:52,67000 €
Unit Price with VAT:63,20400 €