


ESX10-TB-101-DC24V-4A-E | |
|---|---|
DigiKey Part Number | ESX10-TB-101-DC24V-4A-E-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TB-101-DC24V-4A-E |
Description | CIR BRKR SOLID STATE 4A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ESX10-TB-101-DC24V-4A-E Models |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - DC 32 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type DIN Rail | Approval Agency ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,51000 € | 91,51 € |
| 5 | 75,89000 € | 379,45 € |
| 10 | 69,98500 € | 699,85 € |
| 50 | 57,88960 € | 2 894,48 € |
| 100 | 53,29750 € | 5 329,75 € |
| Unit Price without VAT: | 91,51000 € |
|---|---|
| Unit Price with VAT: | 109,81200 € |



