
EPR10-P2F1G1-HSS0D2-200A | |
|---|---|
DigiKey Part Number | EPR10-P2F1G1-HSS0D2-200A-ND |
Manufacturer | |
Manufacturer Product Number | EPR10-P2F1G1-HSS0D2-200A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 12 ~ 24VDC |
Series | Voltage - Load 0 V ~ 36 V |
Packaging Bulk | Load Current 2 A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Approval Agency CE |
Relay Type Photo-Coupled Relay (Photorelay) | Grade Automotive |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,85000 € | 525,85 € |
| Unit Price without VAT: | 525,85000 € |
|---|---|
| Unit Price with VAT: | 631,02000 € |

