Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8340-F410-K4K1-ALH142-10A | |
|---|---|
DigiKey Part Number | 8340-F410-K4K1-ALH142-10A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-F410-K4K1-ALH142-10A |
Description | CIR BRKR THRM 10A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8340-F110-K3M2-BLH0-10A | E-T-A | 0 | 8340-F110-K3M2-BLH0-10A-ND | 56,29200 € | Parametric Equivalent |
| 8340-F410-K2M2-A3H142-10A | E-T-A | 0 | 8340-F410-K2M2-A3H142-10A-ND | 74,45500 € | Parametric Equivalent |
| 8340-F410-P1M1-KLH142-10A | E-T-A | 0 | 8340-F410-P1M1-KLH142-10A-ND | 73,50800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,78600 € | 817,86 € |
| Unit Price without VAT: | 81,78600 € |
|---|---|
| Unit Price with VAT: | 98,14320 € |


