Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



483-G533-J1M1-B2S0ZN-10A | |
|---|---|
DigiKey Part Number | 483-G533-J1M1-B2S0ZN-10A-ND |
Manufacturer | |
Manufacturer Product Number | 483-G533-J1M1-B2S0ZN-10A |
Description | CIR BRKR THRM 10A 115VAC 28VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412-K14-FN2-10A | E-T-A | 0 | 302-412-K14-FN2-10A-ND | 117,43000 € | Parametric Equivalent |
| 412-K14-LN1-10A | E-T-A | 0 | 412-K14-LN1-10A-ND | 117,43000 € | Parametric Equivalent |
| 412-K14-LN2-10A | E-T-A | 106 | 302-1484-ND | 64,10000 € | Parametric Equivalent |
| 412-K14-N2-10A | E-T-A | 0 | 412-K14-N2-10A-ND | 112,45000 € | Parametric Equivalent |
| 412-K54-FN2-10A | E-T-A | 2 | 412-K54-FN2-10A-ND | 107,33000 € | Parametric Equivalent |






