Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



4230-T130-K0CU-12A | |
|---|---|
DigiKey Part Number | 4230-T130-K0CU-12A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T130-K0CU-12A |
Description | CIR BRKR THERM 12A 480VAC/125VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T130-K0CU-12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,28000 € | 83,28 € |
| Unit Price without VAT: | 83,28000 € |
|---|---|
| Unit Price with VAT: | 99,93600 € |



