Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



4230-T120-K0BU-60A | |
|---|---|
DigiKey Part Number | 4230-T120-K0BU-60A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0BU-60A |
Description | CIR BRKR THERM 60A 480VAC/125VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0BU-60A Models |
Category | Current Rating (Amps) 60A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4230-T120-K0CU-60A | E-T-A | 0 | 4230-T120-K0CU-60A-ND | 53,16000 € | Parametric Equivalent |
| 4230-T120-K0DE-60A | E-T-A | 0 | 4230-T120-K0DE-60A-ND | 24,83000 € | Parametric Equivalent |
| 4230-T120-K0DU-60A | E-T-A | 0 | 4230-T120-K0DU-60A-ND | 53,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,16000 € | 53,16 € |
| Unit Price without VAT: | 53,16000 € |
|---|---|
| Unit Price with VAT: | 63,79200 € |



