Parametric Equivalent
Parametric Equivalent



4230-T110-K0CE-25A | |
|---|---|
DigiKey Part Number | 4230-T110-K0CE-25A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CE-25A |
Description | CIR BRK THERM-M 25A 277VAC/60VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CE-25A Models |
Category | Current Rating (Amps) 25A |
Manufacturer E-T-A | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4230-T110-K0BE-25A | E-T-A | 0 | 4230-T110-K0BE-25A-ND | 14,52000 € | Parametric Equivalent |
| 4230-T110-K0DE-25A | E-T-A | 0 | 4230-T110-K0DE-25A-ND | 14,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,42400 € |


