Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4230-T110-K0BE-30A

DigiKey Part Number
4230-T110-K0BE-30A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0BE-30A
Description
CIR BRK THERM-M 30A 277VAC/60VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0BE-30A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,60000 €14,60 €
512,11400 €60,57 €
1011,17800 €111,78 €
509,26420 €463,21 €
1008,53990 €853,99 €
2507,66268 €1 915,67 €
5007,05460 €3 527,30 €
1 0006,69296 €6 692,96 €
Manufacturers Standard Package
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,52000 €