


3600-P10-SI-2A | |
|---|---|
DigiKey Part Number | 3600-P10-SI-2A-ND |
Manufacturer | |
Manufacturer Product Number | 3600-P10-SI-2A |
Description | CIR BRKR THRMMAG 2A 250VAC 65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 250 V AC 65 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,53000 € | 101,53 € |
| 5 | 84,19200 € | 420,96 € |
| 10 | 77,63700 € | 776,37 € |
| 50 | 64,21000 € | 3 210,50 € |
| 100 | 59,11120 € | 5 911,12 € |
| Unit Price without VAT: | 101,53000 € |
|---|---|
| Unit Price with VAT: | 121,83600 € |


