Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

3500-P10-2A

DigiKey Part Number
3500-P10-2A-ND
Manufacturer
Manufacturer Product Number
3500-P10-2A
Description
CIR BRKR THRMMAG 2A 250VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 250 V AC 80 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
2A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,92000 €57,92 €
548,04200 €240,21 €
1044,31000 €443,10 €
5036,67420 €1 833,71 €
10033,77710 €3 377,71 €
25030,43704 €7 609,26 €
Manufacturers Standard Package
Unit Price without VAT:57,92000 €
Unit Price with VAT:69,50400 €