Parametric Equivalent
Parametric Equivalent

3130-F110-P7T1-W04Q-1A | |
|---|---|
DigiKey Part Number | 3130-F110-P7T1-W04Q-1A-ND |
Manufacturer | |
Manufacturer Product Number | 3130-F110-P7T1-W04Q-1A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3130-F110-P7T1-W01Q-1A | E-T-A | 0 | 3130-F110-P7T1-W01Q-1A-ND | 21,40400 € | Parametric Equivalent |
| 3130-F110-P7T1-W02Q-1A | E-T-A | 0 | 302-1046-ND | 22,08400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,08400 € | 220,84 € |
| Unit Price without VAT: | 22,08400 € |
|---|---|
| Unit Price with VAT: | 26,50080 € |


