


3120-N32G-P7T1-D01X-10A | |
|---|---|
DigiKey Part Number | 302-3120-N32G-P7T1-D01X-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N32G-P7T1-D01X-10A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,54300 € | 295,43 € |
| Unit Price without VAT: | 29,54300 € |
|---|---|
| Unit Price with VAT: | 35,45160 € |

