3120-N324-P7T1-W14DR3-15A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 33,09000 €
Datasheet
Image for 3120-N324-P7T1-W14DR3-15A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3120-N324-P7T1-W14DR3-15A

DigiKey Part Number
302-3120-N324-P7T1-W14DR3-15A-ND
Manufacturer
Manufacturer Product Number
3120-N324-P7T1-W14DR3-15A
Description
CIR BRKR THRM 15A MIN ORD QTY 10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 240 V AC 50 V DC Rocker Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
240 V
Manufacturer
E-T-A
Voltage Rating - DC
50 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Red
Mounting Type
Panel Mount, Snap-In
Illumination Voltage (Nominal)
115V
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, KC 60934, UL1077
Current Rating (Amps)
15A
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N523-P7T1-W14DR3-15AE-T-A0302-3120-N523-P7T1-W14DR3-15A-ND33,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1036,37500 €363,75 €
Unit Price without VAT:36,37500 €
Unit Price with VAT:43,65000 €