Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3120-N323-P7T1-W02D-4A | |
|---|---|
DigiKey Part Number | 302-3120-N323-P7T1-W02D-4A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N323-P7T1-W02D-4A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N323-P7T1-W01D-4A | E-T-A | 0 | 302-3120-N323-P7T1-W01D-4A-ND | 28,96900 € | Parametric Equivalent |
| 3120-N323-P7T1-W02L-4A | E-T-A | 0 | 302-3120-N323-P7T1-W02L-4A-ND | 28,96900 € | Parametric Equivalent |
| 3120-N354-P7T1-W04X-4A | E-T-A | 0 | 302-3120-N354-P7T1-W04X-4A-ND | 54,27000 € | Parametric Equivalent |
| 3120-N521-P7T1-W01D-4A | E-T-A | 0 | 302-3120-N521-P7T1-W01D-4A-ND | 28,96900 € | Parametric Equivalent |
| 3120-N521-P7T1-W01F-4A | E-T-A | 0 | 302-3120-N521-P7T1-W01F-4A-ND | 60,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,96900 € | 289,69 € |
| Unit Price without VAT: | 28,96900 € |
|---|---|
| Unit Price with VAT: | 34,76280 € |


