3120-N321-P7T1-W14DR3-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 33,16900 €
Datasheet
Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N321-P7T1-W14DR3-5A

DigiKey Part Number
302-3120-N321-P7T1-W14DR3-5A-ND
Manufacturer
Manufacturer Product Number
3120-N321-P7T1-W14DR3-5A
Description
CIR BRKR THERM SWITCH 2P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
E-T-A
Voltage Rating - DC
50 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Red
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
115V
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N321-P7T1-W14FR3-5AE-T-A0302-3120-N321-P7T1-W14FR3-5A-ND33,16900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,16900 €331,69 €
Manufacturers Standard Package
Unit Price without VAT:33,16900 €
Unit Price with VAT:39,80280 €