Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3120-N321-P7T1-W01X-5A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01X-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W01X-5A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N321-P7T1-W01D-5A | E-T-A | 315 | 302-3120-N321-P7T1-W01D-5A-ND | 29,07000 € | Parametric Equivalent |
| 3120-N321-P7T1-W01L-5A | E-T-A | 0 | 302-3120-N321-P7T1-W01L-5A-ND | 28,96900 € | Parametric Equivalent |
| 3120-N321-P7T1-W02D-5A | E-T-A | 5 | 302-3120-N321-P7T1-W02D-5A-ND | 37,77000 € | Parametric Equivalent |
| 3120-N321-P7T1-W02F-5A | E-T-A | 0 | 302-3120-N321-P7T1-W02F-5A-ND | 28,96900 € | Parametric Equivalent |
| 3120-N321-P7T1-W04D-5A | E-T-A | 0 | 302-3120-N321-P7T1-W04D-5A-ND | 28,96900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,96900 € | 289,69 € |
| Unit Price without VAT: | 28,96900 € |
|---|---|
| Unit Price with VAT: | 34,76280 € |




