Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3120-N311-P7T1-W12DY3-5A | |
|---|---|
DigiKey Part Number | 302-3120-N311-P7T1-W12DY3-5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N311-P7T1-W12DY3-5A |
Description | CIR BRKR THERM SWITCH 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 415 V |
Manufacturer E-T-A | Voltage Rating - DC 50 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination White |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 115V |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Current Rating (Amps) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N311-P7T1-W12FY3-5A | E-T-A | 0 | 302-3120-N311-P7T1-W12FY3-5A-ND | 24,13900 € | Parametric Equivalent |
| 3120-N313-P7T1-W12FY3-5A | E-T-A | 0 | 302-3120-N313-P7T1-W12FY3-5A-ND | 24,13900 € | Parametric Equivalent |
| 3120-N313-P7T1-W12LY3-5A | E-T-A | 0 | 302-3120-N313-P7T1-W12LY3-5A-ND | 24,13900 € | Parametric Equivalent |
| 3120-N31A-H7T1-W12LY3-5A | E-T-A | 0 | 302-3120-N31A-H7T1-W12LY3-5A-ND | 25,64900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,13900 € | 241,39 € |
| Unit Price without VAT: | 24,13900 € |
|---|---|
| Unit Price with VAT: | 28,96680 € |



