Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3120-N311-P7T1-W04K-15A | |
|---|---|
DigiKey Part Number | 302-3120-N311-P7T1-W04K-15A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N311-P7T1-W04K-15A |
Description | CIR BRKR THERM SWITCH 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N311-P7T1-W01D-15A | E-T-A | 6 | 302-3120-N311-P7T1-W01D-15A-ND | 25,82000 € | Parametric Equivalent |
| 3120-N311-P7T1-W02D-15A | E-T-A | 4 | 302-3120-N311-P7T1-W02D-15A-ND | 25,82000 € | Parametric Equivalent |
| 3120-N313-P7T1-W02L-15A | E-T-A | 0 | 302-3120-N313-P7T1-W02L-15A-ND | 19,79300 € | Parametric Equivalent |
| 3120-N314-P7T1-W01F-15A | E-T-A | 0 | 302-3120-N314-P7T1-W01F-15A-ND | 23,23700 € | Parametric Equivalent |
| 3120-N511-P7T1-W01D-15A | E-T-A | 0 | 302-3120-N511-P7T1-W01D-15A-ND | 19,79300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,79300 € | 197,93 € |
| Unit Price without VAT: | 19,79300 € |
|---|---|
| Unit Price with VAT: | 23,75160 € |




