MFR Recommended

2210-T220-K0M1-H121-2A | |
|---|---|
DigiKey Part Number | 2210-T220-K0M1-H121-2A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-T220-K0M1-H121-2A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2210-T220-K0M1-H121-2A Models |
Category | Current Rating (Amps) 2A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210-T220-K0M1-H231-2A | E-T-A | 0 | 2210-T220-K0M1-H231-2A-ND | 81,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,03700 € | 1 210,37 € |
| Unit Price without VAT: | 121,03700 € |
|---|---|
| Unit Price with VAT: | 145,24440 € |


