2210-T210-K0M1-H131-2A | |
---|---|
DigiKey Part Number | 2210-T210-K0M1-H131-2A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-T210-K0M1-H131-2A |
Description | CIR BRK THRM-MAG 2A 250VAC/65VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2210-T210-K0M1-H131-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,09000 € | 50,09 € |
Unit Price without VAT: | 50,09000 € |
---|---|
Unit Price with VAT: | 60,10800 € |