


2-5700-IG1-P10-DD-7A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-DD-7A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-DD-7A |
Description | CIR BRKR THRM 7A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,36000 € | 32,36 € |
| 5 | 26,84600 € | 134,23 € |
| 10 | 24,76700 € | 247,67 € |
| 50 | 20,51260 € | 1 025,63 € |
| 100 | 18,89970 € | 1 889,97 € |
| 250 | 16,94528 € | 4 236,32 € |
| 500 | 16,05248 € | 8 026,24 € |
| Unit Price without VAT: | 32,36000 € |
|---|---|
| Unit Price with VAT: | 38,83200 € |

