Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2-5700-IG1-P10-2A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-2A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-2A |
Description | CIR BRKR THRM 2A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| 5 | 22,72600 € | 113,63 € |
| 10 | 20,96500 € | 209,65 € |
| 50 | 17,36680 € | 868,34 € |
| 100 | 16,00310 € | 1 600,31 € |
| 250 | 14,35068 € | 3 587,67 € |
| 500 | 13,36468 € | 6 682,34 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,86800 € |


