2-5200-H-KF-8A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 12,62960 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 12,96600 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 21,61920 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 25,54660 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 9,94340 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 27
Unit Price: 15,73000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 10,73660 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5200-H-KF-8A

DigiKey Part Number
2-5200-H-KF-8A-ND
Manufacturer
Manufacturer Product Number
2-5200-H-KF-8A
Description
CIR BRKR THRM 8A
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes