127-P10-H-KF-050022-30A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 32,51400 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 38,36300 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 32,75700 €
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-P10-H-KF-050022-30A

DigiKey Part Number
127-P10-H-KF-050022-30A-ND
Manufacturer
Manufacturer Product Number
127-P10-H-KF-050022-30A
Description
CIR BRKR THRM 30A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
127-P10-H-KF-30AE-T-A0127-P10-H-KF-30A-ND32,51400 €Parametric Equivalent
2-5000-K10-H-30AE-T-A02-5000-K10-H-30A-ND38,36300 €Parametric Equivalent
2-5700-IG1-K10-30AE-T-A02-5700-IG1-K10-30A-ND32,75700 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes