


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 5 | 14,07600 € | 70,38 € |
| 10 | 12,98700 € | 129,87 € |
| 50 | 10,76280 € | 538,14 € |
| 100 | 9,92050 € | 992,05 € |
| 250 | 8,90024 € | 2 225,06 € |
| 500 | 8,19290 € | 4 096,45 € |
| 1 000 | 7,89345 € | 7 893,45 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,35200 € |



