
ULV8F2BSS344 | |
|---|---|
DigiKey Part Number | 141-ULV8F2BSS344-ND |
Manufacturer | |
Manufacturer Product Number | ULV8F2BSS344 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8F2BSS344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,97000 € | 20,97 € |
| 20 | 17,30500 € | 346,10 € |
| 40 | 16,55025 € | 662,01 € |
| 60 | 16,12300 € | 967,38 € |
| 100 | 15,60020 € | 1 560,02 € |
| 260 | 14,66538 € | 3 813,00 € |
| 500 | 14,05664 € | 7 028,32 € |
| Unit Price without VAT: | 20,97000 € |
|---|---|
| Unit Price with VAT: | 25,16400 € |

