
TL1014BF220QG | |
|---|---|
DigiKey Part Number | 141-TL1014BF220QGTR-ND - Tape & Reel (TR) 141-TL1014BF220QGCT-ND - Cut Tape (CT) 141-TL1014BF220QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1014BF220QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1014BF220QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.40mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,54760 € | 13,69 € |
| 100 | 0,48860 € | 48,86 € |
| 250 | 0,45264 € | 113,16 € |
| 500 | 0,42750 € | 213,75 € |
| 1 000 | 0,40437 € | 404,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 0,36951 € | 1 219,38 € |
| 6 600 | 0,35214 € | 2 324,12 € |
| 9 900 | 0,34292 € | 3 394,91 € |
| 16 500 | 0,33224 € | 5 481,96 € |
| 23 100 | 0,32576 € | 7 525,06 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

