TL6190AF220R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL6190AF220R
TL6190AF220R
TL6190AF220R

TL6190AF220R

DigiKey Part Number
EG6081-ND
Manufacturer
Manufacturer Product Number
TL6190AF220R
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL6190AF220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.89mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
12.04mm x 11.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
220gf
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-40°C ~ 105°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 295
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,50000 €2,50 €
102,09600 €20,96 €
411,86512 €76,47 €
1231,70236 €209,39 €
2871,59010 €456,36 €
5331,51587 €807,96 €
1 0251,44473 €1 480,85 €
2 5011,35941 €3 399,88 €
5 0021,30198 €6 512,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,50000 €
Unit Price with VAT:3,00000 €