



TL6120CF160QG | |
---|---|
DigiKey Part Number | EG4353TR-ND - Tape & Reel (TR) EG4353CT-ND - Cut Tape (CT) EG4353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120CF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120CF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70800 € | 7,08 € |
25 | 0,65800 € | 16,45 € |
100 | 0,58660 € | 58,66 € |
250 | 0,54352 € | 135,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,51348 € | 256,74 € |
1 000 | 0,48597 € | 485,97 € |
1 500 | 0,47107 € | 706,61 € |
2 500 | 0,45357 € | 1 133,92 € |
3 500 | 0,44281 € | 1 549,84 € |
5 000 | 0,43205 € | 2 160,25 € |
12 500 | 0,40736 € | 5 092,00 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,99600 € |