




TL3315NF100Q | |
|---|---|
DigiKey Part Number | EG4620TR-ND - Tape & Reel (TR) EG4620CT-ND - Cut Tape (CT) EG4620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3315NF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3315NF100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 15VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10880 € | 2,72 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,09096 € | 22,74 € |
| 500 | 0,08584 € | 42,92 € |
| 1 000 | 0,08100 € | 81,00 € |
| 2 500 | 0,07510 € | 187,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07105 € | 355,25 € |
| 10 000 | 0,06737 € | 673,70 € |
| 15 000 | 0,06539 € | 980,85 € |
| 25 000 | 0,06307 € | 1 576,75 € |
| 35 000 | 0,06166 € | 2 158,10 € |
| 50 000 | 0,06025 € | 3 012,50 € |
| 125 000 | 0,05703 € | 7 128,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |










