



TL3301SPF160QG | |
---|---|
DigiKey Part Number | EG1869TR-ND - Tape & Reel (TR) EG1869CT-ND - Cut Tape (CT) EG1869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301SPF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301SPF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,31000 € | 3,10 € |
25 | 0,28880 € | 7,22 € |
100 | 0,25850 € | 25,85 € |
250 | 0,23948 € | 59,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 0,21980 € | 153,86 € |
1 400 | 0,20776 € | 290,86 € |
2 100 | 0,20120 € | 422,52 € |
3 500 | 0,19346 € | 677,11 € |
4 900 | 0,18868 € | 924,53 € |
7 000 | 0,18389 € | 1 287,23 € |
17 500 | 0,17282 € | 3 024,35 € |
35 000 | 0,16560 € | 5 796,00 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |