Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole
TL2205EEBPBB
TL2205EEBPBB
Additional Requirements for Selecting a Switch

TL2205EEBPBB

DigiKey Part Number
EG4855-ND
Manufacturer
Manufacturer Product Number
TL2205EEBPBB
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL2205EEBPBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Oval, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black (White Window)
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.5 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,53800 €25,38 €
252,39400 €59,85 €
502,28980 €114,49 €
1262,15810 €271,92 €
2522,06413 €520,16 €
5041,97405 €994,92 €
1 0081,88776 €1 902,86 €
Manufacturers Standard Package
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,52800 €