Tactile Switch SPST-NO Top Actuated Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1275CB2WA500QPW

DigiKey Part Number
141-TL1275CB2WA500QPW-ND
Manufacturer
Manufacturer Product Number
TL1275CB2WA500QPW
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
1.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Wire Leads with Connector
Outline
19.00mm Dia
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.1 VDC
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 0006,93647 €13 872,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93647 €
Unit Price with VAT:8,32376 €