Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
TL1270F160GYQBT
TL1270F160GYQBT
Additional Requirements for Selecting a Switch

TL1270F160GYQBT

DigiKey Part Number
EG5068TR-ND - Tape & Reel (TR)
EG5068CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1270F160GYQBT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.62mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
4.50mm x 4.95mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
2.3 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,27000 €6,27 €
105,21600 €52,16 €
254,83160 €120,79 €
1004,31310 €431,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,96403 €1 189,21 €
6003,77260 €2 263,56 €
9003,67066 €3 303,59 €
1 5003,55243 €5 328,65 €
2 1003,48047 €7 308,99 €
Manufacturers Standard Package
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,52400 €