


SAMPLE KIT SMT TACT | |
|---|---|
DigiKey Part Number | EG4626-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLE KIT SMT TACT |
Description | KIT SMT SUBMINIATURE TACT SWITCH |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Tactile | |
Quantity | 160 Pieces (16 Values - 10 Each) | |
Current - Switching | 50mA (DC) | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V, 15V, 12V | |
Actuator Type | Rectangular Button, Snap Dome, Standard | |
Circuit | SPST-NO | |
Mounting Type | Surface Mount; Surface Mount, Right Angle | |
Termination Style | Gull Wing |









