Image for R713WE3-SXXX4B2RRW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R713WE3-SXXX4B2RRW

DigiKey Part Number
141-R713WE3-SXXX4B2RRW-ND
Manufacturer
Manufacturer Product Number
R713WE3-SXXX4B2RRW
Description
SWITCH ROCKER SPDT 20A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R713WE3-SXXX4B2RRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Red/Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Operating Temperature
0°C ~ 55°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5008,26570 €4 132,85 €
Unit Price without VAT:8,26570 €
Unit Price with VAT:9,91884 €