R4JBLKRILEF1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,69660 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,52996 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,69660 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 434
Unit Price: 1,72000 €
Datasheet
R4JBLKRILEF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R4JBLKRILEF1

R4JBLKRILEF1

DigiKey Part Number
R4JBLKRILEF1-ND
Manufacturer
Manufacturer Product Number
R4JBLKRILEF1
Description
SWITCH ROCKER SPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R4JBLKRILEF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
UL
Mechanical Life
30,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,08496 €1 042,48 €
Unit Price without VAT:2,08496 €
Unit Price with VAT:2,50195 €