



MS0850501F025C1A | |
|---|---|
DigiKey Part Number | EG4539-ND |
Manufacturer | |
Manufacturer Product Number | MS0850501F025C1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850501F025C1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | 12gf | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,88880 € | 22,22 € |
| 50 | 0,83960 € | 41,98 € |
| 100 | 0,79330 € | 79,33 € |
| 270 | 0,73122 € | 197,43 € |
| 540 | 0,69080 € | 373,03 € |
| 1 080 | 0,65259 € | 704,80 € |
| 5 130 | 0,58866 € | 3 019,83 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

