Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KAG02TGGR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

KAG02TGGR

DigiKey Part Number
141-KAG02TGGRTR-ND - Tape & Reel (TR)
141-KAG02TGGRCT-ND - Cut Tape (CT)
141-KAG02TGGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAG02TGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAG02TGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.157" (4.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 105°C
Body Material
-
Length
0.239" (6.08mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59800 €5,98 €
250,55680 €13,92 €
500,52640 €26,32 €
1000,49670 €49,67 €
2500,46016 €115,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,41845 €334,76 €
1 6000,39642 €634,27 €
2 4000,38454 €922,90 €
4 0000,37062 €1 482,48 €
5 6000,36208 €2 027,65 €
8 0000,35356 €2 828,48 €
20 0000,33408 €6 681,60 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84000 €