Image for HY15-6Y7-211-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HY15-6Y7-211-0000

DigiKey Part Number
141-HY15-6Y7-211-0000-ND
Manufacturer
Manufacturer Product Number
HY15-6Y7-211-0000
Description
SWITCH SNAP ACTION DPST 18A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
18A (AC)
Voltage Rating - AC
125 V
Actuator Type
Trigger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
3000gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0002,94397 €2 943,97 €
Unit Price without VAT:2,94397 €
Unit Price with VAT:3,53276 €