



D16OAT11KYELWHT | |
|---|---|
cms-digikey-product-number | D16OAT11KYELWHT-ND |
cms-manufacturer | |
cms-manufacturer-product-number | D16OAT11KYELWHT |
cms-description | SWITCH PUSHBUTTON SPDT 8A 125V |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
cms-eda-cad-models | D16OAT11KYELWHT Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 8A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 14,60420 € | 1 460,42 € |
| Unit Price without VAT: | 14,60420 € |
|---|---|
| Unit Price with VAT: | 17,52504 € |

