




D16EER20RED | |
|---|---|
DigiKey Part Number | EG5851-ND |
Manufacturer | |
Manufacturer Product Number | D16EER20RED |
Description | SWITCH PUSHBUTTON DPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | D16EER20RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 8A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,11000 € | 25,11 € |
| 20 | 20,72000 € | 414,40 € |
| 40 | 19,81525 € | 792,61 € |
| 60 | 19,30383 € | 1 158,23 € |
| 100 | 18,67730 € | 1 867,73 € |
| 260 | 17,55742 € | 4 564,93 € |
| 500 | 16,82806 € | 8 414,03 € |
| Unit Price without VAT: | 25,11000 € |
|---|---|
| Unit Price with VAT: | 30,13200 € |

