400MSP1R6REDM6QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,34699 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 8 807
Unit Price: 3,31000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,70708 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 4,22970 €
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 4,94400 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 7,78963 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

400MSP1R6REDM6QE

DigiKey Part Number
400MSP1R6REDM6QE-ND
Manufacturer
Manufacturer Product Number
400MSP1R6REDM6QE
Description
SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
400MSP1R6REDM6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2162,34699 €506,95 €
Unit Price without VAT:2,34699 €
Unit Price with VAT:2,81639 €