



400BWMSP4R2BLKSM6QE | |
|---|---|
DigiKey Part Number | EG4339TR-ND - Tape & Reel (TR) EG4339CT-ND - Cut Tape (CT) EG4339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 400BWMSP4R2BLKSM6QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 400BWMSP4R2BLKSM6QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,35100 € | 43,51 € |
| 25 | 4,10360 € | 102,59 € |
| 50 | 3,92540 € | 196,27 € |
| 100 | 3,75440 € | 375,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,37411 € | 1 518,35 € |
| 900 | 3,33756 € | 3 003,80 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,04800 € |

