Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320E11ORG

DigiKey Part Number
320E11ORG-ND
Manufacturer
Manufacturer Product Number
320E11ORG
Description
SWITCH TACT SPST-NO 0.025A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
320E11ORG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.025A @ 50VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
9.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.40mm x 12.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
135gf
Ingress Protection
-
Features
Orange Cap
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.60mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 0260,79099 €811,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79099 €
Unit Price with VAT:0,94919 €